LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XARP-08V product image
  • XARP-08V thumbnail 1
  • XARP-08V thumbnail 2
  • XARP-08V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XARP-08VRoHS

Manufacturer
MPN
XARP-08V
LCSC Part #
C392099
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm SINGLE ROW XA
Datasheetpdf iconJST XARP-08V
Custom CablesMOQ 1pc
In-Stock: 1,190
1,190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1065$ 0.53
50+$ 0.089$ 4.45
150+$ 0.0803$ 12.05
1,000+$ 0.0737$ 73.70
2,000+$ 0.0684$ 136.80
5,000+$ 0.0658$ 329.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x8P
Reference SeriesXA
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.