LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC LM1501BGT-ADJ product image
  • LM1501BGT-ADJ thumbnail 1
  • LM1501BGT-ADJ thumbnail 2
  • LM1501BGT-ADJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC LM1501BGT-ADJ

Manufacturer
MPN
LM1501BGT-ADJ
LCSC Part #
C39204429
Packaging
TO-220-5L
Customer #
Key Attributes
Step-down type 300kHz Adjustable 5A 1.23V~37V TO-220-5L Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetHTC LM1501BGT-ADJ
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6153$ 2.62
200+$ 1.0435$ 208.70
500+$ 1.0094$ 504.70
1,000+$ 0.9915$ 991.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerHTC
PackagingTO-220-5L
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching300kHz
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage40V
Switch tube (built-in/external)Built-in
Output Current5A
Output Voltage1.23V~37V
Quiescent Current5mA

Introduction

AI Translation

The LM1501BG series regulators are monolithic ICs that provide all active functions required for a step-down switching regulator, capable of driving 5A loads with excellent line and load regulation. The series offers fixed output voltages of 3.3V, 5V, and 12V, as well as an adjustable output version. These regulators require minimal external components, are easy to use, and incorporate internal frequency compensation and a fixed-frequency oscillator. The LM1501BG series operates at a switching frequency of 300kHz, allowing the use of smaller filter components compared to lower-frequency switching regulators. Additional features include a guaranteed output voltage tolerance of ±4% and an oscillator frequency tolerance of ±15% under specified input voltage and output load conditions. The devices include an external shutdown function with a typical standby current of 80uA. Self-protection features include two-level frequency-reducing current limiting for the output switch and thermal shutdown, providing comprehensive protection under fault conditions.

Features

AI Translation
  • Available in 3.3V, 5V, 12V, and adjustable output versions
  • Adjustable output voltage range
  • 5A guaranteed output load current
  • Input voltage up to 40V
  • 300kHz fixed-frequency internal oscillator
  • Excellent line and load regulation
  • Thermal shutdown and current limiting protection

Applications

AI Translation
  • Simple, high-efficiency buck regulator
  • Onboard switching regulator
  • Positive-to-negative voltage converter

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LM1501AGT-ADJHTCSimilarTO-220-5L15$ 2.0548
View and Compare All Alternative Parts.