SEI(Stackpole Electronics Inc.) RGC0402FTD82K5
| Manufacturer | |
| MPN | RGC0402FTD82K5 |
| LCSC Part # | C3918983 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 82.5kΩ ±1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 82.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 82.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0096 | $ 0.01 |
| 200+ | $ 0.0037 | $ 0.74 |
| 500+ | $ 0.0036 | $ 1.80 |
| 1,000+ | $ 0.0035 | $ 3.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 82.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 82.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0402FR-0782K5L | YAGEO | 0402 | 42,200 | $ 0.0059 | ||
| 0402WGF8252TCE | UNI-ROYAL | 0402 | 24,000 | $ 0.0015 | ||
| FRC0402F8252TS | FOJAN | 0402 | 7,800 | $ 0.0013 | ||
| SCR0402F82K5 | VO | 0402 | 7,300 | $ 0.0007 | ||
| RC-02K8252FT | FH | 0402 | 2,200 | $ 0.0008 | ||
| CR0402-FX-8252GLF | BOURNS | 0402 | 0 | $ 0.0009 | ||
| CR208252F | Meritek | 0402 | 0 | $ 0.0013 | ||
| SFR01MZPF8252 | ROHM | 0402 | 0 | $ 0.0128 | ||
| RCS1005F8252CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0118 | ||
| RC1005F8252CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0079 | ||
| RMCF0402FT82K5 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0019 | ||
| RVC0402FT82K5 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0594 | ||
| CRCW040282K5FKED | VISHAY | 0402 | 0 | $ 0.0085 | ||
| CRCW040282K5FKEDC | VISHAY | 0402 | 0 | $ 0.0034 | ||
| CRCW040282K5FKTE | VISHAY | 0402 | 0 | $ 0.0166 | ||
| CRCW040282K5FKEE | VISHAY | 0402 | 0 | $ 0.0037 | ||
| CRCW040282K5FKTD | VISHAY | 0402 | 0 | $ 0.0179 | ||
| RTT028252FTH | RALEC | 0402 | 0 | $ 0.0004 | ||
| WR04X8252FTL | Walsin | 0402 | 0 | $0.0002 $0.0012 | ||
| AC0402FR-0782K5L | YAGEO | 0402 | 0 | $ 0.0019 |

