LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA WK73S2HTTER107F product image
Images for reference only

KOA WK73S2HTTER107F

Manufacturer
MPN
WK73S2HTTER107F
LCSC Part #
C3918925
Packaging
1020
Customer #
Key Attributes
RES 107mΩ ±1% 1W 1020
DatasheetKOA WK73S2HTTER107F
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1347$ 0.13
200+$ 0.0522$ 10.44
500+$ 0.0503$ 25.15
1,000+$ 0.0494$ 49.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1020
Power(Watts)1W
Resistance107mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCWE1020R107FKEAVISHAY10200$ 0.1482