TI TMCS1126A2AQDVGR
| Manufacturer | |
| Mfr. Part # | TMCS1126A2AQDVGR |
| LCSC Part # | C39170003 |
| Package | SOIC-10 |
| Customer # | |
| Key Attributes | Precision 500kHz Hall-effect current sensor with enhanced isolation operating voltage, overcurrent detection, and ambient magnetic field suppression functions |
| Description | 3V~5.5V 48A 50mV/A SOIC-10 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | TI | |
| Package | SOIC-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.1788 | $ 5.18 |
10+ | $ 5.0544 | $ 50.54 |
30+ | $ 4.9714 | $ 149.14 |
100+ | $ 4.8885 | $ 488.85 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$