VISHAY M55342H12B200DPWS
| Manufacturer | |
| MPN | M55342H12B200DPWS |
| LCSC Part # | C3916991 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 200Ω ±1% 100mW 0603 |
| Datasheet | VISHAY M55342H12B200DPWS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 200Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 200Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.6695 | $ 14.67 |
| 200+ | $ 5.6772 | $ 1135.44 |
| 500+ | $ 5.4788 | $ 2739.40 |
| 1,000+ | $ 5.3803 | $ 5380.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 200Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 200Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603FRE07200RL | YAGEO | 0603 | 1,700 | $ 0.015 | ||
| MCT06030C2000FP500 | VISHAY | 0603 | 550 | $ 0.052 | ||
| CRF0603R201FN | SIE | 0603 | 3,100 | $0.0093 $0.0097 | ||
| ARG03FTC2000 | Viking | 0603 | 124,400 | $ 0.0054 | ||
| AR03FTCX2000 | Viking | 0603 | 150 | $ 0.0104 | ||
| RT0603FRD07200RL | YAGEO | 0603 | 150 | $ 0.01 | ||
| M55342H12B200DRWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| RN73R1JTTD2000F50 | KOA | 0603 | 0 | $ 0.04 | ||
| TNPW0603200RFHEA | VISHAY | 0603 | 0 | $ 0.0505 | ||
| AT0603FRE07200RL | YAGEO | 0603 | 0 | $ 0.0623 | ||
| RT0603FRE13200RL | YAGEO | 0603 | 0 | $ 0.0026 | ||
| RT0603FRE10200RL | YAGEO | 0603 | 0 | $ 0.0027 | ||
| TNPW0603200RFHTA | VISHAY | 0603 | 0 | $ 0.1089 | ||
| M55342E12B200DRT1 | VISHAY | 0603 | 0 | $ 1.7015 | ||
| M55342E12B200DRWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| M55342E12B200DRT5 | VISHAY | 0603 | 0 | $ 1.9303 | ||
| RN73R1JTTD2000F25 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603FTE200R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0181 | ||
| TNPW0603200RFEEA | VISHAY | 0603 | 0 | $ 0.0505 | ||
| TC0325F2000T5F | UNI-ROYAL | 0603 | 0 | $ 0.0075 |

