LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT RS1K_R1_00001 product image
  • RS1K_R1_00001 thumbnail 1
  • RS1K_R1_00001 thumbnail 2
  • RS1K_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT RS1K_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
RS1K_R1_00001
LCSC Part #
C391673
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
Diode 800V 1A SMA(DO-214AC)
Datasheetpdf iconPANJIT RS1K_R1_00001
In-Stock: 420
420 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0636$ 0.64
100+$ 0.053$ 5.30
300+$ 0.0478$ 14.34
1,800+$ 0.0438$ 78.84
5,400+$ 0.0407$ 219.78
10,800+$ 0.0391$ 422.28
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingSMA(DO-214AC)
Reverse Recovery Time (trr)500ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)800V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@1A
Reverse Leakage Current (Ir)1uA@800V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A