PANJIT PJT7600_R1_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | PJT7600_R1_00001 |
| LCSC Part # | C391662 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 1A SOT-363 |
| Description | N-Channel+P-Channel Array 20V 1A 350mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,455
2,455
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0985 | $ 0.49 |
50+ | $ 0.0784 | $ 3.92 |
150+ | $ 0.0684 | $ 10.26 |
500+ | $ 0.0608 | $ 30.40 |
3,000+ | $ 0.0548 | $ 164.40 |
6,000+ | $ 0.0518 | $ 310.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$