PANJIT PJT138K_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | PJT138K_R1_00001 |
| LCSC Part # | C391661 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 50V 360mA SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 360mA | |
| RDS(on) | 4.5Ω@2.5V | |
| Pd - Power Dissipation | 236mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 50V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 20pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 360mA | |
| RDS(on) | 4.5Ω@2.5V | |
| Pd - Power Dissipation | 236mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 50V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 20pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RDS(ON), VGS@10V, ID@500mA < 1.6Ω
- RDS(ON), VGS@4.5V, ID@200mA < 2.5Ω
- RDS(ON), VGS@2.5V, ID@100mA < 4.5Ω
- Advanced Trench Process Technology
- ESD Protected 2KV HBM
- Lead free in compliance with EU RoHS 2011/65/EU directive
- Green molding compound as per IEC61249 Std. (Halogen Free)
In-Stock: 7,820
7,820 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0973 | $ 0.49 |
| 50+ | $ 0.0791 | $ 3.96 |
| 150+ | $ 0.07 | $ 10.50 |
| 500+ | $ 0.0631 | $ 31.55 |
| 3,000+ | $ 0.0577 | $ 173.10 |
| 6,000+ | $ 0.055 | $ 330.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 360mA | |
| RDS(on) | 4.5Ω@2.5V | |
| Pd - Power Dissipation | 236mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 50V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 20pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 360mA | |
| RDS(on) | 4.5Ω@2.5V | |
| Pd - Power Dissipation | 236mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 50V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 20pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RDS(ON), VGS@10V, ID@500mA < 1.6Ω
- RDS(ON), VGS@4.5V, ID@200mA < 2.5Ω
- RDS(ON), VGS@2.5V, ID@100mA < 4.5Ω
- Advanced Trench Process Technology
- ESD Protected 2KV HBM
- Lead free in compliance with EU RoHS 2011/65/EU directive
- Green molding compound as per IEC61249 Std. (Halogen Free)
C391661 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



