PANJIT MBR30150CT_T0_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | MBR30150CT_T0_00001 |
| LCSC Part # | C391539 |
| Package | ITO-220AB-3 |
| Customer # | |
| Description | 1 Pair Common Cathode 150V 900mV@15A 30A ITO-220AB-3 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | ITO-220AB-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8597 | $ 2.86 |
10+ | $ 2.4232 | $ 24.23 |
50+ | $ 2.1641 | $ 108.21 |
100+ | $ 1.9019 | $ 190.19 |
500+ | $ 1.7816 | $ 890.80 |
1,000+ | $ 1.7276 | $ 1727.60 |
Standard Packaging 50/Full
Tube | ||