LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT ER3GA_R1_00001 product image
  • ER3GA_R1_00001 thumbnail 1
  • ER3GA_R1_00001 thumbnail 2
  • ER3GA_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT ER3GA_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
ER3GA_R1_00001
LCSC Part #
C391489
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
Diode 400V 3A DO-214AA(SMB)
Datasheetpdf iconPANJIT ER3GA_R1_00001
In-Stock: 605
605 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1261$ 0.63
50+$ 0.1004$ 5.02
150+$ 0.0876$ 13.14
800+$ 0.0779$ 62.32
2,400+$ 0.0702$ 168.48
4,800+$ 0.0663$ 318.24
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingDO-214AA(SMB)
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)400V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.25V@3A
Reverse Leakage Current (Ir)1uA@400V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified3A