PANJIT ER2004FCT_T0_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | ER2004FCT_T0_00001 |
| LCSC Part # | C391486 |
| Package | ITO-220AB-3 |
| Customer # | |
| Key Attributes | Diode 400V 20A ITO-220AB-3 |
| Description | 1 Pair Common Cathode 50ns 1.3V@10A 400V 20A ITO-220AB-3 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | PANJIT | |
| Package | ITO-220AB-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
35
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5875 | $ 0.59 |
10+ | $ 0.4748 | $ 4.75 |
50+ | $ 0.4271 | $ 21.36 |
100+ | $ 0.3668 | $ 36.68 |
500+ | $ 0.3398 | $ 169.90 |
1,000+ | $ 0.3224 | $ 322.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$