PANJIT BZX84C4V3_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | BZX84C4V3_R1_00001 |
| LCSC Part # | C391461 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 4.3V 410mW SOT-23 |
| Datasheet | PANJIT BZX84C4V3_R1_00001 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 410mW | |
| Reverse Leakage Current (Ir) | 3uA | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 4.09V~4.52V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 410mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 3uA | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 4.09V~4.52V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 600Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0298 | $ 0.60 |
| 200+ | $ 0.0234 | $ 4.68 |
| 600+ | $ 0.0199 | $ 11.94 |
| 3,000+ | $ 0.0158 | $ 47.40 |
| 9,000+ | $ 0.014 | $ 126.00 |
| 21,000+ | $ 0.013 | $ 273.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 410mW | |
| Reverse Leakage Current (Ir) | 3uA | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 4.09V~4.52V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 410mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 3uA | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 4.09V~4.52V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 600Ω |
Help & FeedbackShow similar products (0) >
C391461 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZX84C3V9_R1_00001 | PANJIT | SOT-23 | 3,040 | $ 0.0397 | ||
| BZX84C4V7_R1_00001 | PANJIT | SOT-23 | 190 | $ 0.2622 | ||
| BZX84C4V3-AU_R1_000A1 | PANJIT | SOT-23 | 0 | $ 0.0512 | ||
| BZX84B4V3_R1_00001 | PANJIT | SOT-23 | 0 | $ 0.0398 | ||
| BZX84B4V3-AU_R1_000A1 | PANJIT | SOT-23 | 0 | $ 0.0512 | ||
| MMBZ5229B_R1_00001 | PANJIT | SOT-23 | 0 | $ 0.0458 | ||
| MMBZ5229A_R1_00001 | PANJIT | SOT-23 | 0 | $ 0.0458 | ||
| BZX84C3V9-AU_R1_000A1 | PANJIT | SOT-23 | 0 | $ 0.0293 | ||
| BZX84C4V7-AU_R1_000A1 | PANJIT | SOT-23 | 0 | $ 0.042 | ||
| MMBZ5228B_R1_00001 | PANJIT | SOT-23 | 0 | $ 0.0472 |



