KOA RN73R1ETTP1273F50
| Manufacturer | |
| MPN | RN73R1ETTP1273F50 |
| LCSC Part # | C3914478 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 127kΩ ±1% 0.063W 0402 |
| Datasheet | KOA RN73R1ETTP1273F50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 127kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 127kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0604 | $ 0.06 |
| 200+ | $ 0.0234 | $ 4.68 |
| 500+ | $ 0.0226 | $ 11.30 |
| 1,000+ | $ 0.0222 | $ 22.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 127kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 127kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG02FTC1273 | Viking | 0402 | 8,300 | $ 0.0066 | ||
| MCS04020C1273FE000 | VISHAY | 0402 | 0 | $ 0.0169 | ||
| RN73R1ETTP1273F25 | KOA | 0402 | 0 | $ 0.0604 | ||
| RN73R1ETTP1273D50 | KOA | 0402 | 0 | $ 0.0604 | ||
| RNCF0402DTC127K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0157 | ||
| RT0402DRE07127KL | YAGEO | 0402 | 0 | $ 0.0202 | ||
| RT0402DRD07127KL | YAGEO | 0402 | 0 | $ 0.1286 | ||
| RN73R1ETTP1273C50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RT0402BRE07127KL | YAGEO | 0402 | 0 | $ 0.2427 | ||
| RK73G1ETTP1273F | KOA | 0402 | 0 | $ 0.0334 | ||
| RN73R1ETTP1273D25 | KOA | 0402 | 0 | $ 0.0392 | ||
| RNCF0402DTE127K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0137 | ||
| RNCF0402DKE127K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| RN73R1ETTP1273B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RNCF0402BTC127K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0418 |

