muRata DFE252012P-4R7M=P2
| Manufacturer | |
| Mfr. Part # | DFE252012P-4R7M=P2 |
| LCSC Part # | C391306 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.4A 165mΩ 1008 |
| Description | 1.4A 4.7uH 2A 165mΩ ±20% 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,720
5,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1605 | $ 0.80 |
50+ | $ 0.1321 | $ 6.61 |
150+ | $ 0.1178 | $ 17.67 |
500+ | $ 0.1072 | $ 53.60 |
3,000+ | $ 0.0986 | $ 295.80 |
6,000+ | $ 0.0944 | $ 566.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$