muRata DLW43SH110XK2L
| Manufacturer | |
| Mfr. Part # | DLW43SH110XK2L |
| LCSC Part # | C391261 |
| Package | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | CMC 11uH 360mA 2LN SMD |
| Description | 11uH@100kHz 2Line Common Mode Choke Surface Mount-4P 4.5x3.2mm 360mA DCR 500mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Package | SMD-4P,4.5x3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,520
2,520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3854 | $ 1.93 |
50+ | $ 0.3043 | $ 15.22 |
150+ | $ 0.2696 | $ 40.44 |
500+ | $ 0.2143 | $ 107.15 |
2,500+ | $ 0.195 | $ 487.50 |
5,000+ | $ 0.1834 | $ 917.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$