LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM KTR25JZPF2R00 product image
Images for reference only

ROHM KTR25JZPF2R00

Manufacturer
MPN
KTR25JZPF2R00
LCSC Part #
C3912609
Packaging
1210
Customer #
Key Attributes
RES 2Ω ±1% 333mW 1210
DatasheetROHM KTR25JZPF2R00
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0692$ 0.07
200+$ 0.0268$ 5.36
500+$ 0.0259$ 12.95
1,000+$ 0.0254$ 25.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging1210
Power(Watts)333mW
Resistance
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RS-1210L2R00FTFHSimilar12104,980$ 0.0266
AC1210FR-072RLYAGEOSimilar12103,640$ 0.0419
FRC1210F2R00TSFOJANSimilar121084,850$0.0167 $0.0175
SCR1210F2RVOSimilar1210200$ 0.0161
CQ07W2F200KT5EUNI-ROYALSimilar12104,780$ 0.0243
View and Compare All Alternative Parts.