LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi M74VHC1GT126DT1G product image
  • M74VHC1GT126DT1G thumbnail 1
  • M74VHC1GT126DT1G thumbnail 2
  • M74VHC1GT126DT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi M74VHC1GT126DT1GRoHS

Manufacturer
MPN
M74VHC1GT126DT1G
LCSC Part #
C391247
Packaging
TSOP-5-1.5mm
Customer #
Key Attributes
Noninverting Buffer / CMos Logic Level Shifter with LSTTL-Compatible Inputs
Datasheetpdf icononsemi M74VHC1GT126DT1G
In-Stock: 25
25 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.1645$ 0.82
50+$ 0.1249$ 6.25
150+$ 0.1079$ 16.19
500+$ 0.0867$ 43.35
2,500+$ 0.0772$ 193.00
5,000+$ 0.0716$ 358.00
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingTSOP-5-1.5mm
Input type-
Current - Output High(IOH)8mA
SeriesVHC
Voltage - Supply3V~5.5V
Output TypeTri-State
Current - Output Low(IOL)8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting;Power-off isolation
Number of Elements1
Quiescent Current40uA
Propagation Delay7.5ns@5V,50pF

Introduction

AI Translation

The MC74VHC1GT126 is a single gate noninverting 3−state buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The MC74VHC1GT126 requires the 3−state control input (OE) to be set Low to place the output into the high impedance state. The device input is compatible with TTL−type input thresholds and the output has a full 5 V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input, allowing the device to be used as a logic−level translator from 3 V CMOS logic to 5 V CMOS Logic or from 1.8 V CMOS logic to 3 V CMOS Logic while operating at the high−voltage power supply. The MC74VHC1GT126 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1GT126 to be used to interface 5 V circuits to 3 V circuits. The output structures also provide protection when V(CC)=0 V. These input and output structures help prevent device destruction caused by supply voltage − input/output voltage mismatch, battery backup, hot insertion, etc.

Features

AI Translation
  • High Speed: tpD = 3.5 ns (Typ) at V(CC) = 5 V
  • Low Power Dissipation: ICC = 1 μA (Max) at TA = 25 ℃
  • TTL−Compatible Inputs: VIL = 0.8 V ; VIH = 2 V
  • CMOS−Compatible Outputs: VOH > 0.8 V(CC); VOL < 0.1 V(CC) @ Load
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 62 ; Equivalent Gates = 16
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant