ST VNQ500PEPTR-E
| Manufacturer | |
| MPN | VNQ500PEPTR-E |
| LCSC Part # | C391236 |
| Packaging | PowerSSO-12 |
| Customer # | |
| Key Attributes | Quad channel high-side driver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSSO-12 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Latch protection | |
| number of channels | 4 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 400mA | |
| RDS(on) | 500mΩ | |
| Operating Voltage | 5.5V~36V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSSO-12 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Latch protection | |
| number of channels | 4 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 400mA | |
| RDS(on) | 500mΩ | |
| Operating Voltage | 5.5V~36V | |
| Type | High Side Switch |
Introduction
The VNQ500 is a monolithic device designed in VIPower M0-3 technology, intended for driving any kind of load with one side connected to ground. Active current limitation, combined with latched thermal shutdown, protect the device against overload. In the case of over temperature of one channel the relative I/O pin is pulled down. The device automatically turns off in the case of ground pin disconnection.
Features
- CMOS compatible I/O’s
- Chip Enable Junction over temperature protection and diagnostic
- Current limitation
- Shorted load protection
- Undervoltage shutdown
- Protection against loss of ground
- Very low standby current In compliance with the 2002/95/EC european directive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4341 | $ 2.43 |
| 10+ | $ 2.0558 | $ 20.56 |
| 30+ | $ 1.8178 | $ 54.53 |
| 100+ | $ 1.5765 | $ 157.65 |
| 500+ | $ 1.4673 | $ 733.65 |
| 1,000+ | $ 1.42 | $ 1420.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSSO-12 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Latch protection | |
| number of channels | 4 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 400mA | |
| RDS(on) | 500mΩ | |
| Operating Voltage | 5.5V~36V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSSO-12 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Latch protection | |
| number of channels | 4 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 400mA | |
| RDS(on) | 500mΩ | |
| Operating Voltage | 5.5V~36V | |
| Type | High Side Switch |
Introduction
The VNQ500 is a monolithic device designed in VIPower M0-3 technology, intended for driving any kind of load with one side connected to ground. Active current limitation, combined with latched thermal shutdown, protect the device against overload. In the case of over temperature of one channel the relative I/O pin is pulled down. The device automatically turns off in the case of ground pin disconnection.
Features
- CMOS compatible I/O’s
- Chip Enable Junction over temperature protection and diagnostic
- Current limitation
- Shorted load protection
- Undervoltage shutdown
- Protection against loss of ground
- Very low standby current In compliance with the 2002/95/EC european directive
C391236 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



