Coilcraft SER2918H-333KL
| Manufacturer | |
| Mfr. Part # | SER2918H-333KL |
| LCSC Part # | C3911813 |
| Package | SMD-3P,27.9x19.8mm |
| Customer # | |
| Description | 28A 33uH 9.6A 2.86mΩ Magnetic Shielded Inductor ±10% SMD-3P,27.9x19.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD-3P,27.9x19.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.719 | $ 6.72 |
10+ | $ 5.7183 | $ 57.18 |
25+ | $ 5.1096 | $ 127.74 |
100+ | $ 4.5972 | $ 459.72 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$