LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Coilcraft MSS7341-333MLD product image
Images for reference only

Coilcraft MSS7341-333MLDRoHS

Manufacturer
MPN
MSS7341-333MLD
LCSC Part #
C3911788
Packaging
SMD,7.3x7.3mm
Customer #
Key Attributes
1.95A 33uH ±20% 124mΩ 1.16A Magnetic Shielded Inductor SMD,7.3x7.3mm Fixed Inductors RoHS
Datasheetpdf iconCoilcraft MSS7341-333MLD
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8243$ 2.82
10+$ 2.7603$ 27.60
30+$ 2.717$ 81.51
100+$ 2.6738$ 267.38
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCoilcraft
PackagingSMD,7.3x7.3mm
Current Rating1.95A
Inductance33uH
Tolerance±20%
DC Resistance(DCR)124mΩ
Current - Saturation(Isat)1.16A
TypeMagnetic Shielded Inductor
RatingsAEC-Q200

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece