Coilcraft 0603LS-181XGRC
| Manufacturer | |
| MPN | 0603LS-181XGRC |
| LCSC Part # | C3911636 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 180nH 1.3A 150mΩ 0603 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0603 | |
| Current Rating | 1.3A | |
| Inductance | 180nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13
13 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9684 | $ 0.97 |
| 10+ | $ 0.7861 | $ 7.86 |
| 30+ | $ 0.695 | $ 20.85 |
| 100+ | $ 0.6039 | $ 60.39 |
| 500+ | $ 0.5502 | $ 275.10 |
| 1,000+ | $ 0.5209 | $ 520.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0603 | |
| Current Rating | 1.3A | |
| Inductance | 180nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

