LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK TFM201610ALVA1R5MTAA product image
Images for reference only

TDK TFM201610ALVA1R5MTAARoHS

Manufacturer
MPN
TFM201610ALVA1R5MTAA
LCSC Part #
C3911255
Packaging
0806
Customer #
Key Attributes
FIXED IND 1.5uH 2.6A 110mΩ 0806
Datasheetpdf iconTDK TFM201610ALVA1R5MTAA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.143$ 0.14
200+$ 0.0554$ 11.08
500+$ 0.0534$ 26.70
1,000+$ 0.0525$ 52.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerTDK
Packaging0806
Current Rating2.6A
Inductance1.5uH
Tolerance±20%
Frequency - Self Resonant-
Current - Saturation(Isat)2.8A
DC Resistance(DCR)110mΩ
RatingsAEC-Q200
Q @ Frequency-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Superior DC bias characteristics for power circuit inductors, achieved using metallic magnetic materials with high saturation flux density.
  • Same product shape and terminal structure as standard chip components, ensuring excellent mounting stability and compatibility with universal pad patterns.
  • Closed magnetic circuit structure minimizes magnetic flux leakage.
  • Voltage-emphasis design achieves a 40V rated voltage.
  • Operating temperature range: -55°C ~ +150°C (including self-heating)
  • AEC-Q200 compliant

Applications

AI Translation
  • Automotive applications (headlights, electric power steering, instrument clusters, ADAS ECU, etc.)
  • Application notes: Automotive (xEV), Automotive infotainment systems