muRata LQM18DH150M70L
| Manufacturer | |
| Mfr. Part # | LQM18DH150M70L |
| LCSC Part # | C3911170 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 15uH 10mA 2.54Ω 0603 |
| Description | 15uH 10mA 2.54Ω Standard AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,985
3,985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1911 | $ 0.96 |
50+ | $ 0.1511 | $ 7.56 |
150+ | $ 0.134 | $ 20.10 |
500+ | $ 0.1126 | $ 56.30 |
2,500+ | $ 0.1031 | $ 257.75 |
4,000+ | $ 0.0974 | $ 389.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$