TDK TFM322512ALMAR15MTAA
| Manufacturer | |
| MPN | TFM322512ALMAR15MTAA |
| LCSC Part # | C3911107 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 150nH 8A 9mΩ 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 8A | |
| Inductance | 150nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 12A | |
| DC Resistance(DCR) | 9mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0458 | $ 1.05 |
| 10+ | $ 0.8697 | $ 8.70 |
| 30+ | $ 0.7717 | $ 23.15 |
| 100+ | $ 0.663 | $ 66.30 |
| 500+ | $ 0.614 | $ 307.00 |
| 1,000+ | $ 0.5926 | $ 592.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 8A | |
| Inductance | 150nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 12A | |
| DC Resistance(DCR) | 9mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

