TDK TFM201210ALMA2R2MTAA
| Manufacturer | |
| MPN | TFM201210ALMA2R2MTAA |
| LCSC Part # | C3911091 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1.1A 282mΩ 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 1.1A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 1.2A | |
| DC Resistance(DCR) | 282mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,795
2,795 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3217 | $ 1.61 |
| 50+ | $ 0.2516 | $ 12.58 |
| 150+ | $ 0.2215 | $ 33.23 |
| 500+ | $ 0.1777 | $ 88.85 |
| 3,000+ | $ 0.161 | $ 483.00 |
| 6,000+ | $ 0.151 | $ 906.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 1.1A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 1.2A | |
| DC Resistance(DCR) | 282mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



