TDK MLF1608A1R0MTA00
| Manufacturer | |
| Mfr. Part # | MLF1608A1R0MTA00 |
| LCSC Part # | C3910781 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 50mA 500mΩ 0603 |
| Description | 50mA 1uH ±20% 500mΩ 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2761 $ 0.2679 | $ 1.34 |
50+ | $ 0.2197 $ 0.2132 | $ 10.66 |
150+ | $ 0.1955 $ 0.1897 | $ 28.46 |
500+ | $ 0.1653 $ 0.1604 | $ 80.20 |
2,500+ | $ 0.1519 $ 0.1474 | $ 368.50 |
4,000+ | $ 0.1438 $ 0.1395 | $ 558.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$