LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata LQP03TN2N0BZ2D product image
  • LQP03TN2N0BZ2D thumbnail 1
  • LQP03TN2N0BZ2D thumbnail 2
  • LQP03TN2N0BZ2D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata LQP03TN2N0BZ2DRoHS

Manufacturer
MPN
LQP03TN2N0BZ2D
LCSC Part #
C3910682
Packaging
0201
Customer #
Key Attributes
FIXED IND 2nH 600mA 150mΩ 0201
Datasheetpdf iconmuRata LQP03TN2N0BZ2D
In-Stock: 10,100
10,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0239$ 0.48
200+$ 0.0188$ 3.76
600+$ 0.016$ 9.60
2,000+$ 0.0144$ 28.80
15,000+$ 0.0129$ 193.50
30,000+$ 0.0121$ 363.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturermuRata
Packaging0201
Current Rating600mA
Inductance2nH
Tolerance-
Frequency - Self Resonant12.5GHz
DC Resistance(DCR)150mΩ
Current - Saturation(Isat)-
RatingsAEC-Q200
Q @ Frequency14@500MHz

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging15000
Sales UnitPiece