TDK TFM322512ALVA6R8MTAA
| Manufacturer | |
| MPN | TFM322512ALVA6R8MTAA |
| LCSC Part # | C3910594 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 1.4A 260mΩ 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 1.4A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 1.8A | |
| DC Resistance(DCR) | 260mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent DC bias characteristics required for power circuit inductors, achieved through the use of metallic magnetic materials with high saturation flux density.
- Same product shape and terminal structure as standard chip components, ensuring superior mounting stability and compatibility with universal pad patterns.
- Minimized leakage flux through closed magnetic circuit structure.
- Rated voltage of 40V achieved through voltage withstand-oriented design.
- Operating temperature range: -55°C ~ +150°C (including self-heating)
- AEC-Q200 compliant
Applications
AI Translation
- Automotive applications (headlights, electric power steering, instrument clusters, ADAS ECUs, etc.)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2706 | $ 0.27 |
| 200+ | $ 0.1047 | $ 20.94 |
| 500+ | $ 0.1011 | $ 50.55 |
| 1,000+ | $ 0.0992 | $ 99.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 1.4A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 1.8A | |
| DC Resistance(DCR) | 260mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent DC bias characteristics required for power circuit inductors, achieved through the use of metallic magnetic materials with high saturation flux density.
- Same product shape and terminal structure as standard chip components, ensuring superior mounting stability and compatibility with universal pad patterns.
- Minimized leakage flux through closed magnetic circuit structure.
- Rated voltage of 40V achieved through voltage withstand-oriented design.
- Operating temperature range: -55°C ~ +150°C (including self-heating)
- AEC-Q200 compliant
Applications
AI Translation
- Automotive applications (headlights, electric power steering, instrument clusters, ADAS ECUs, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

