EATON MCL1005-9R1-R
| Manufacturer | |
| MPN | MCL1005-9R1-R |
| LCSC Part # | C3910552 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 9.1nH 300mA 400mΩ 0402 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 9.1nH | |
| Frequency - Self Resonant | 3.4GHz | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 9.1nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 3.4GHz | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0048 | $ 0.01 |
| 200+ | $ 0.0019 | $ 0.38 |
| 500+ | $ 0.0018 | $ 0.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 9.1nH | |
| Frequency - Self Resonant | 3.4GHz | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 9.1nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 3.4GHz | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HBLS1005-9N1J | HYHONGYEX | 0402 | 9,100 | $ 0.0053 | ||
| HK10059N1J-T | Taiyo Yuden | 0402 | 100 | $ 0.0068 | ||
| LQG15HH9N1J02D | muRata | 0402 | 10,000 | $ 0.0363 | ||
| LQG15HS9N1J02D | muRata | 0402 | 500,400 | $ 0.0189 | ||
| LQG15HN9N1J02D | muRata | 0402 | 10,460 | $ 0.0282 | ||
| CTLL1005SF-9N1J | Central | 0402 | 0 | $ 0.3105 | ||
| MCLA1005V2-9R1-R | EATON | 0402 | 0 | $ 0.015 | ||
| HK10059N1J-TV | Taiyo Yuden | 0402 | 0 | $ 0.0106 | ||
| WLCM1005Z0J9N1TB | Walsin | 0402 | 0 | $ 0.0047 | ||
| AQ1059N1J-T | Taiyo Yuden | 0402 | 0 | $ 0.0294 |

