BrtLed BPC-1009
| Manufacturer | BrtLedAsian Brands |
| MPN | BPC-1009 |
| LCSC Part # | C391045 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV TRANS SOP-4-2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | BrtLed | |
| Packaging | SOP-4-2.54mm | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;400% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 250mW | |
| Operating Temperature | -30℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- The BPC-10XX series are optically coupled isolators containing a infrared emitting diode and an NPN silicon phototransistor
- The lead pitch is 2.54mm
Features
AI Translation
- Current transfer ratio: (CTR; 50~600% at lF = 5mA, VCE = 5V)
- High input-output isolation voltage (Viso = 5,000V rms)
- Creepage distance > 8mm
- Long Mini-flat package: 2.3mm profile
- UL/CUL approved: E236324
- VDE approved: 40007240
- CQC approved: CQC18001204187
- This product doesn't contain restriction substance, comply RoHS standard
Applications
AI Translation
- Programmable controllers
- System appliances, measuring instruments
- Hybrid substrates that require high density mounting
- Telecommunication equipments
- Fast charger
- Electric home appliances, such as fan heaters, etc.
- Signal transmission between circuits of different potentials and impedances
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.095 | $ 0.48 |
| 50+ | $ 0.0769 | $ 3.85 |
| 150+ | $ 0.0678 | $ 10.17 |
| 500+ | $ 0.061 | $ 30.50 |
| 3,000+ | $ 0.0494 | $ 148.20 |
| 6,000+ | $ 0.0467 | $ 280.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | BrtLed | |
| Packaging | SOP-4-2.54mm | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;400% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 250mW | |
| Operating Temperature | -30℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- The BPC-10XX series are optically coupled isolators containing a infrared emitting diode and an NPN silicon phototransistor
- The lead pitch is 2.54mm
Features
AI Translation
- Current transfer ratio: (CTR; 50~600% at lF = 5mA, VCE = 5V)
- High input-output isolation voltage (Viso = 5,000V rms)
- Creepage distance > 8mm
- Long Mini-flat package: 2.3mm profile
- UL/CUL approved: E236324
- VDE approved: 40007240
- CQC approved: CQC18001204187
- This product doesn't contain restriction substance, comply RoHS standard
Applications
AI Translation
- Programmable controllers
- System appliances, measuring instruments
- Hybrid substrates that require high density mounting
- Telecommunication equipments
- Fast charger
- Electric home appliances, such as fan heaters, etc.
- Signal transmission between circuits of different potentials and impedances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



