TDK MLK1005S56NJTD25
| Manufacturer | |
| MPN | MLK1005S56NJTD25 |
| LCSC Part # | C3910410 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 56nH 200mA 1.3Ω 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 200mA | |
| Inductance | 56nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.5GHz | |
| DC Resistance(DCR) | 1.3Ω | |
| Current - Saturation(Isat) | - | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 6@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- By adopting a gigahertz spiral laminated structure, a higher self-resonant frequency than MLG structure can be achieved while limiting Q factor degradation in the GHz band.
- Formed as a monolithic structure using ceramic and high-frequency conductive materials through multilayer and sintering processes; non-directional.
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- Smartphones, tablets, high-frequency modules (power amplifiers, voltage-controlled oscillators, front-end modules, etc.), Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits in the mobile communications industry
- Application Guide: Smartphones/Tablets
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 200mA | |
| Inductance | 56nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.5GHz | |
| DC Resistance(DCR) | 1.3Ω | |
| Current - Saturation(Isat) | - | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 6@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- By adopting a gigahertz spiral laminated structure, a higher self-resonant frequency than MLG structure can be achieved while limiting Q factor degradation in the GHz band.
- Formed as a monolithic structure using ceramic and high-frequency conductive materials through multilayer and sintering processes; non-directional.
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- Smartphones, tablets, high-frequency modules (power amplifiers, voltage-controlled oscillators, front-end modules, etc.), Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits in the mobile communications industry
- Application Guide: Smartphones/Tablets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

