Walsin 0805N331F501CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0805N331F501CT |
| LCSC Part # | C3909857 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 330pF C0G ±1% 500V 0805 Ceramic Capacitors RoHS |
| Datasheet | Walsin 0805N331F501CT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1516 | $ 0.15 |
| 200+ | $ 0.0587 | $ 11.74 |
| 500+ | $ 0.0566 | $ 28.30 |
| 1,000+ | $ 0.0556 | $ 55.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B331K501CT | Walsin | 0805 | 3,900 | $ 0.0142 | ||
| 0805N331F631CT | Walsin | 0805 | 0 | $ 0.1305 | ||
| 0805N331G501CT | Walsin | 0805 | 0 | $ 0.0871 | ||
| 0805N331K501CT | Walsin | 0805 | 0 | $ 0.0379 | ||
| 0805N331J631CT | Walsin | 0805 | 0 | $ 0.0361 | ||
| 0805N331J102CT | Walsin | 0805 | 0 | $ 0.0496 | ||
| 0805N331J501CT | Walsin | 0805 | 0 | $ 0.0519 | ||
| SH21B331K501CT | Walsin | 0805 | 0 | $ 0.0444 | ||
| 0805B331J501CT | Walsin | 0805 | 0 | $ 0.0387 | ||
| 0805B331M501CT | Walsin | 0805 | 0 | $ 0.0277 |

