LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
KEMET C1206C152F1GEC7210 product image
Immagini a scopo illustrativo

KEMET C1206C152F1GEC7210

Produttore
Cod. Prod.
C1206C152F1GEC7210
Cod. LCSC
C3909512
Imballo
1206
Numero Cliente
Attr. chiave
1.5nF C0G ±1% 100V 1206 Ceramic Capacitors RoHS
Scheda Tecnicapdf iconKEMET C1206C152F1GEC7210
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.0804$ 0.08
200+$ 0.0311$ 6.22
500+$ 0.03$ 15.00
1,000+$ 0.0295$ 29.50
Package Standard10000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Ceramic Capacitors
ProduttoreKEMET
Imballo1206
Capacitance1.5nF
Temperature CoefficientC0G
Tolerance±1%
Voltage Rating100V

Descrizione

Traduzione AI

KEMET's ESD-rated commercial and automotive-grade COG dielectric SMT capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors can be designed within given ESD standards per the HBM AEC Q200-002 standard. KEMET automotive-grade capacitors also meet other stringent AEC-Q200 qualification requirements from the Automotive Electronics Council.

COG dielectric has a maximum operating temperature of 125℃ and is considered "stable." The EIA classifies COG dielectric as a Class I material. These components feature temperature-compensating characteristics, making them suitable for resonant circuit applications and where stability of Q and capacitance is required. COG dielectric exhibits no change in capacitance over time or voltage, with negligible capacitance variation compared to values at 25℃, and capacitance change limited to ±30ppm/℃ over the -55℃ to +125℃ range.

Caratteristiche

Traduzione AI
  • AEC-Q200 automotive standard compliant
  • ESD rating per HBM AEC Q200-002
  • Available in EIA 0402, 0603, 0805, 1206 case sizes
  • DC voltage ratings of 25V, 50V, 63V, 100V, 200V, and 250V
  • Capacitance range: 1nF to 100nF
  • Operating temperature range: -55℃ to +125℃
  • Lead-free, RoHS and REACH compliant
  • Capacitance tolerances of ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution for line frequency and MHz range applications
  • No capacitance change under applied DC voltage
  • Negligible capacitance variation with temperature from -55℃ to +125℃
  • No capacitance aging over time
  • Non-polarized device, reducing mounting concerns
  • 100% pure matte tin termination for excellent solderability
  • Flexible termination option available

Applicazioni

Traduzione AI

Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.

Parti alternative

MPNProduttoreConfezioneDisponibilitàPrezzo unitario
C1206X152F1GECKEMET12060$ 0.5851
C1206C152F1GEC7800KEMET12060$ 0.0698
C1206C152F1GECAUTOKEMET12060$ 0.0745
C1206X152F1GEC7210KEMET12060$ 0.3415
C1206X152F1GECAUTOKEMET12060$ 0.3514
C1206C152F1GALTUKEMET12060$ 0.6231
C1206C152F1GACTUKEMET12060$ 0.7317
C1206X152F1GEC7800KEMET12060$ 0.4561
C1206C152F1GAL7800KEMET12060$ 0.7622
C1206C152F1GAC7800KEMET12060$ 0.9197
1206Y1000152FFRKnowles12060$ 1.8676
1206Y1000152FFTKnowles12060$ 1.9201
1206Y1000152FATKnowles12060$ 1.6258
GCM3195C2A152FA16JmuRata12060$ 0.4466
VJ1206A152FLBAJ32VISHAY12060$ 2.2514
GA1206A152FXBBT31GVISHAY12060$ 0.0983
GA1206A152FBBBT31GVISHAY12060$ 0.1263
GA1206A152FBBBR31GVISHAY12060$ 0.1263
VJ1206A152FXBCW1BCVISHAY12060$ 0.3317
VJ1206A152FXBMTVISHAY12060$ 0.4287