muRata GRM21BR61E106KA73K
| Manufacturer | |
| Mfr. Part # | GRM21BR61E106KA73K |
| LCSC Part # | C3909351 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 10uF 25V X5R 0805 |
| Description | 10uF ±10% 25V Ceramic Capacitor X5R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0262 | $ 0.52 |
200+ | $ 0.0205 | $ 4.10 |
600+ | $ 0.0173 | $ 10.38 |
2,000+ | $ 0.0154 | $ 30.80 |
10,000+ | $ 0.0138 | $ 138.00 |
20,000+ | $ 0.0129 | $ 258.00 |
Standard Packaging 10000/Full
Reel | ||