Broadcom PEX8614-BA50BCG
| Manufacturer | |
| MPN | PEX8614-BA50BCG |
| LCSC Part # | C39078781 |
| Packaging | HSBGA-324 |
| Customer # | |
| Key Attributes | 12-Lane, 12-Port PCI Express Gen 2 Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Broadcom | |
| Packaging | HSBGA-324 | |
| Features | Hot-swap protection;Control interface integration | |
| Operating Temperature | -10℃~+85℃ | |
| Number of Channels | 12 | |
| Ron | - | |
| Voltage - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Performance Monitoring
- Error Injection
- SerDes Loopback
- SerDes Eye Capture
- Hot Plug for High Availability
- Fully Compliant Power Management
- General-Purpose Input/Output Signals
- Non-Transparent Dual Host and Failover Support – NT Mode Only
- Spread-Spectrum Clock Isolation
- Host-Centric Fan-Out
- Control Plane Application
- Embedded Control Planes
- Intelligent Adapter Board Usage – NT Mode Only
- Active-Standby Failover Model – NT Mode Only
- System Configuration
- Interrupt Sources and Events
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 32.4678 | $ 32.47 |
| 42+ | $ 30.8594 | $ 1296.09 |
Standard Packaging42/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Broadcom | |
| Packaging | HSBGA-324 | |
| Features | Hot-swap protection;Control interface integration | |
| Operating Temperature | -10℃~+85℃ | |
| Number of Channels | 12 | |
| Ron | - | |
| Voltage - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Performance Monitoring
- Error Injection
- SerDes Loopback
- SerDes Eye Capture
- Hot Plug for High Availability
- Fully Compliant Power Management
- General-Purpose Input/Output Signals
- Non-Transparent Dual Host and Failover Support – NT Mode Only
- Spread-Spectrum Clock Isolation
- Host-Centric Fan-Out
- Control Plane Application
- Embedded Control Planes
- Intelligent Adapter Board Usage – NT Mode Only
- Active-Standby Failover Model – NT Mode Only
- System Configuration
- Interrupt Sources and Events
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



