SHARP PC817X2NSZ9F
| Manufacturer | |
| MPN | PC817X2NSZ9F |
| LCSC Part # | C390734 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH TRANS DIP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | DIP-4 | |
| Rise time | 4us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -30℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- OA equipment
- Audiovisual equipment
- Home appliances
- Telecommunications equipment (terminals)
- Measuring equipment
- Processing machinery
- Computers
In-Stock: 35,250
35,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0851$ 0.0834 | $ 0.42 |
| 50+ | $ 0.0668$ 0.0655 | $ 3.28 |
| 200+ | $ 0.0576$ 0.0565 | $ 11.30 |
| 500+ | $ 0.0508$ 0.0498 | $ 24.90 |
| 2,000+ | $ 0.0453$ 0.0444 | $ 88.80 |
| 4,000+ | $ 0.0425$ 0.0417 | $ 166.80 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | DIP-4 | |
| Rise time | 4us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -30℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- OA equipment
- Audiovisual equipment
- Home appliances
- Telecommunications equipment (terminals)
- Measuring equipment
- Processing machinery
- Computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



