SHARP PC123Y23FZ9F
| Manufacturer | |
| MPN | PC123Y23FZ9F |
| LCSC Part # | C390731 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH TRANS DIP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | DIP-4 | |
| Rise time | 4us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@2mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 400%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -30℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- OA equipment
- Audiovisual equipment
- Home appliances
- Telecommunications equipment (terminals)
- Measuring equipment
- Processing machinery
- Computers
In-Stock: 290
290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3387 | $ 1.69 |
| 50+ | $ 0.2798 | $ 13.99 |
| 200+ | $ 0.2368 | $ 47.36 |
| 500+ | $ 0.2053 | $ 102.65 |
| 2,000+ | $ 0.1912 | $ 382.40 |
| 4,000+ | $ 0.1828 | $ 731.20 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | DIP-4 | |
| Rise time | 4us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@2mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 400%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -30℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- OA equipment
- Audiovisual equipment
- Home appliances
- Telecommunications equipment (terminals)
- Measuring equipment
- Processing machinery
- Computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



