TDK C5750X7T2W684M200KA
| Manufacturer | |
| MPN | C5750X7T2W684M200KA |
| LCSC Part # | C3906660 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 680nF X7T ±20% 450V 2220 Ceramic Capacitors RoHS |
| Datasheet | TDK C5750X7T2W684M200KA |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8834 | $ 0.88 |
| 200+ | $ 0.3414 | $ 68.28 |
| 500+ | $ 0.3303 | $ 165.15 |
| 1,000+ | $ 0.324 | $ 324.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
Help & FeedbackShow similar products (0) >
C3906660 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FM55X684K501EGG | PSA | Similar | 2220 | 41 | $ 0.5831 | ||
| FM55X684K631EGG | PSA | Similar | 2220 | 70 | $ 0.5491 | ||
| C5750X7T2W684K200KA | TDK | Upgrade | 2220 | 0 | $ 0.8834 | ||
| CGA9M4X7T2W684M200KA | TDK | Similar | 2220 | 0 | $ 0.9608 | ||
| CGA9M4X7T2W684K200KA | TDK | Similar | 2220 | 0 | $ 0.9608 |

