LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-8101CE 50.000000MHz TBGPA product image
  • SG-8101CE 50.000000MHz TBGPA thumbnail 1
  • SG-8101CE 50.000000MHz TBGPA thumbnail 2
  • SG-8101CE 50.000000MHz TBGPA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON SG-8101CE 50.000000MHz TBGPARoHS

Manufacturer
MPN
SG-8101CE 50.000000MHz TBGPA
LCSC Part #
C390556
Packaging
SMD3225-4P
Customer #
Key Attributes
OSC 50MHz SMD3225-4P
Datasheetpdf iconEPSON SG-8101CE 50.000000MHz TBGPA
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0419$ 1.04
10+$ 0.8672$ 8.67
30+$ 0.7694$ 23.08
100+$ 0.6604$ 66.04
500+$ 0.5562$ 278.10
1,000+$ 0.5338$ 533.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD3225-4P
Operating Temperature-40℃~+85℃
Frequency Stability±15ppm
Frequency50MHz
Voltage - Supply1.8V~3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 0.67 MHz to 170 MHz (1 ppm Step)
  • Supply voltage: 1.62 V to 3.63 V
  • Function: Output enable (OE) or Standby (ST)
  • Frequency tolerance, operating temperature: ±15 ppm (-40°C to +85°C), ±20 ppm, ±50 ppm (-40°C to +105°C)
  • Package: 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 (mm)
  • PLL technology to enable short lead time
  • Available field oscillator programmer "SG - Writer II"