EPSON SG-8018CG 106.666666MHz TJHPA
| Manufacturer | |
| Mfr. Part # | SG-8018CG 106.666666MHz TJHPA |
| LCSC Part # | C390537 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | OSC 106.666666MHz SMD2520-4P |
| Description | Programmable Oscillator 106.666666MHz 1.8V~3.3V SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4753 | $ 0.48 |
10+ | $ 0.4632 | $ 4.63 |
30+ | $ 0.4557 | $ 13.67 |
100+ | $ 0.4481 | $ 44.81 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$