LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
EPSON SG-8018CG 50.000000MHz TJHSA product image
  • SG-8018CG 50.000000MHz TJHSA thumbnail 1
  • SG-8018CG 50.000000MHz TJHSA thumbnail 2
  • SG-8018CG 50.000000MHz TJHSA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

EPSON SG-8018CG 50.000000MHz TJHSARoHS

Manufacturer
MPN
SG-8018CG 50.000000MHz TJHSA
LCSC Part #
C390526
Packaging
SMD2520-4P
Customer #
Key Attributes
OSC 50MHz SMD2520-4P
Datasheetpdf iconEPSON SG-8018CG 50.000000MHz TJHSA
In-Stock: 1,951
1,951 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7508$ 0.7358$ 0.74
10+$ 0.5996$ 0.5877$ 5.88
30+$ 0.5233$ 0.5129$ 15.39
100+$ 0.4485$ 0.4396$ 43.96
500+$ 0.4047$ 0.3967$ 198.35
1,000+$ 0.3803$ 0.3727$ 372.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD2520-4P
Operating Temperature-40℃~+105℃
Frequency Stability±50ppm
Frequency50MHz
Voltage - Supply1.8V~3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 0.67 MHz ~ 170 MHz (1 ppm step)
  • Supply voltage: 1.62 V ~ 3.63 V
  • Function: Output Enable (OE) or Standby (ST)
  • Frequency tolerance: ±50 ppm (-40℃ ~ +105℃), including frequency aging (+25℃, 10 years)
  • Package: 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 (mm)
  • PLL technology for short lead time
  • Field oscillator programmer "SG-Writer II" available