Knowles 1808J0250120GCT
| Manufacturer | |
| MPN | 1808J0250120GCT |
| LCSC Part # | C3904633 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 12pF C0G ±2% 25V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808J0250120GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4228 | $ 0.42 |
| 200+ | $ 0.1636 | $ 32.72 |
| 500+ | $ 0.1579 | $ 78.95 |
| 1,500+ | $ 0.155 | $ 232.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y0250120GCT | Knowles | 1808 | 0 | $ 0.4243 | ||
| 1808Y0500120GCT | Knowles | 1808 | 0 | $ 0.4243 | ||
| 1808Y1000120GCT | Knowles | 1808 | 0 | $ 0.4243 | ||
| 1808J1000120GCT | Knowles | 1808 | 0 | $ 0.4228 | ||
| 1808JA250120GCRPY2 | Knowles | 1808 | 0 | $ 1.9325 | ||
| 1808JA250120GCRSY2 | Knowles | 1808 | 0 | $ 1.8445 | ||
| 1808YA250120GCTSY2 | Knowles | 1808 | 0 | $ 0.5104 | ||
| 1808JA250120GCTPY2 | Knowles | 1808 | 0 | $ 0.5089 | ||
| 1808YA250120GCTPY2 | Knowles | 1808 | 0 | $ 0.5104 | ||
| 1808YA250120GKRUYS | Knowles | 1808 | 0 | $ 1.6841 | ||
| 1808JA250120GKTUYX | Knowles | 1808 | 0 | $ 0.333 | ||
| 1808Y2500120GCT | Knowles | 1808 | 0 | $ 0.4243 | ||
| 1808Y5000120GCT | Knowles | 1808 | 0 | $ 0.4243 | ||
| 1808Y6300120GCT | Knowles | 1808 | 0 | $ 0.3355 | ||
| 1808J6300120GCT | Knowles | 1808 | 0 | $ 0.2901 | ||
| 1808Y0250120FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808Y0250120FFR | Knowles | 1808 | 0 | $ 2.0652 | ||
| 1808J0250120FCT | Knowles | 1808 | 0 | $ 0.8507 | ||
| 1808J0500120FFR | Knowles | 1808 | 0 | $ 2.0035 | ||
| 1808Y0500120FFR | Knowles | 1808 | 0 | $ 2.0652 |

