KEMET C0603C394K8RAC7867
| Manufacturer | |
| MPN | C0603C394K8RAC7867 |
| LCSC Part # | C3904561 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 390nF X7R ±10% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C394K8RAC7867 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 390nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 390nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1074 | $ 0.11 |
| 200+ | $ 0.0416 | $ 8.32 |
| 500+ | $ 0.0401 | $ 20.05 |
| 1,000+ | $ 0.0394 | $ 39.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 390nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 390nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM188R71C394KA55D | muRata | 0603 | 3,780 | $ 0.0717 | ||
| 0603B394K160NT | FH | 0603 | 3,500 | $ 0.0155 | ||
| 0603B394K100NT | FH | 0603 | 1,930 | $ 0.046 | ||
| 0603B394K250CT | Walsin | 0603 | 50 | $ 0.0183 | ||
| C0603C394K8RACTU | KEMET | 0603 | 0 | $ 0.0907 | ||
| C0603C394K4RACTU | KEMET | 0603 | 0 | $ 1.0366 | ||
| C0603X394K4RAC7867 | KEMET | 0603 | 0 | $ 0.1228 | ||
| C0603C394K4RAL7867 | KEMET | 0603 | 0 | $ 0.1718 | ||
| C0603C394K4RACAUTO | KEMET | 0603 | 0 | $ 0.0985 | ||
| C0603X394K4RACAUTO | KEMET | 0603 | 0 | $ 0.1566 | ||
| C0603C394K4RAC7867 | KEMET | 0603 | 0 | $ 0.1369 | ||
| MA0603XR394K100 | Meritek | 0603 | 0 | $ 0.0431 | ||
| MA0603XR394K160 | Meritek | 0603 | 0 | $ 0.0151 | ||
| MA0603XR394K250 | Meritek | 0603 | 0 | $ 0.0475 | ||
| GRM188R71A394KA61D | muRata | 0603 | 0 | $ 0.0954 | ||
| GCM188R71C394KA55J | muRata | 0603 | 0 | $ 0.0501 | ||
| 0603B394K100CT | Walsin | 0603 | 0 | $ 0.0201 | ||
| 0603B394K160CT | Walsin | 0603 | 0 | $ 0.0303 | ||
| CC0603KRX7R6BB394 | YAGEO | 0603 | 0 | $ 0.0102 | ||
| CC0603KRX7R7BB394 | YAGEO | 0603 | 0 | $ 0.0105 |

