muRata SAFFB1G96AB0F0AR1X
| Manufacturer | |
| MPN | SAFFB1G96AB0F0AR1X |
| LCSC Part # | C390098 |
| Packaging | SMD-5P,1.1x0.9mm |
| Customer # | |
| Key Attributes | SAW Single Filter for Band2 / Unbalanced / 5pin |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD-5P,1.1x0.9mm | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 1.96GHz | |
| Attenuation | 46dB;28dB | |
| Insertion Loss | 2.2dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature : -30 to +85 deg.C
- Storage temperature : -40 to +85 deg.C
- Input Power : +13 dBm 2000 h
- D.C. Volatage between the terminals : 3V (25+/-2 deg.C)
- Minimum Resistance between the terminals : 10M ohm
- RoHS compliance : Yes
- ESD (ElectroStatic Discharge) sensitive device
In-Stock: 9,910
9,910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1071 | $ 0.54 |
| 50+ | $ 0.0882 | $ 4.41 |
| 150+ | $ 0.0787 | $ 11.81 |
| 500+ | $ 0.0716 | $ 35.80 |
| 2,500+ | $ 0.066 | $ 165.00 |
| 5,000+ | $ 0.0631 | $ 315.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD-5P,1.1x0.9mm | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 1.96GHz | |
| Attenuation | 46dB;28dB | |
| Insertion Loss | 2.2dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature : -30 to +85 deg.C
- Storage temperature : -40 to +85 deg.C
- Input Power : +13 dBm 2000 h
- D.C. Volatage between the terminals : 3V (25+/-2 deg.C)
- Minimum Resistance between the terminals : 10M ohm
- RoHS compliance : Yes
- ESD (ElectroStatic Discharge) sensitive device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



