KEMET C0402C569K5GAC7867
| Manufacturer | |
| MPN | C0402C569K5GAC7867 |
| LCSC Part # | C3900442 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 5.6pF C0G ±10% 50V 0402 Ceramic Capacitors RoHS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 5.6pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.081 | $ 0.08 |
| 200+ | $ 0.0314 | $ 6.28 |
| 500+ | $ 0.0303 | $ 15.15 |
| 1,000+ | $ 0.0297 | $ 29.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 5.6pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C3900442 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402CG5R6C500NT | FH | 0402 | 118,100 | $ 0.0058 | ||
| GJM1555C1H5R6BB01D | muRata | 0402 | 60,360 | $ 0.1336 | ||
| GRM1555C1H5R6CA01J | muRata | 0402 | 16,600 | $ 0.0126 | ||
| TCC0402COG5R6C500AT | CCTC | 0402 | 16,600 | $ 0.0038 | ||
| GRM1555C1H5R6BA01D | muRata | 0402 | 8,200 | $ 0.0058 | ||
| GRM1555C1H5R6CA01D | muRata | 0402 | 8,050 | $ 0.0099 | ||
| GJM1555C1H5R6CB01D | muRata | 0402 | 6,350 | $ 0.0161 | ||
| GCM1555C1H5R6BA16D | muRata | 0402 | 4,200 | $ 0.023 | ||
| FN15N5R6D500PNG | PSA | 0402 | 2,400 | $ 0.002 | ||
| CGA0402C0G5R6C500GT | HRE | 0402 | 800 | $ 0.0029 | ||
| C0402C0G500-5R6DNE | Venkel | 0402 | 400 | $ 0.0035 | ||
| GJM1555C1H5R6WB01D | muRata | 0402 | 90 | $ 0.0443 | ||
| GCM1555C1H5R6CA16D | muRata | 0402 | 0 | $ 0.0077 | ||
| GRM1555C1H5R6WA01D | muRata | 0402 | 0 | $ 0.0151 | ||
| CL05C5R6CB51PNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0121 | ||
| UMK105CG5R6CV-F | Taiyo Yuden | 0402 | 0 | $ 0.0081 | ||
| UMK105CG5R6DV-F | Taiyo Yuden | 0402 | 0 | $ 0.0178 | ||
| TCC0402COG5R6D500AT | CCTC | 0402 | 0 | $ 0.0009 | ||
| 0402CG5R6D500NT | FH | 0402 | 0 | $ 0.0013 | ||
| 0402CG5R6B500NT | FH | 0402 | 0 | $ 0.0034 |

