TONYU DY-ITR8402
| Manufacturer |
TONYU
Asian Brands |
| Mfr. Part # | DY-ITR8402 |
| LCSC Part # | C390039 |
| Package | DIP-4 |
| Customer # | |
| Key Attributes | Opposed (slot-type) photoelectric switch |
| Description | 6mm 1.2V DIP-4 Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TONYU | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1776 | $ 0.89 |
50+ | $ 0.1378 | $ 6.89 |
180+ | $ 0.1208 | $ 21.74 |
540+ | $ 0.0996 | $ 53.78 |
2,520+ | $ 0.0901 | $ 227.05 |
4,860+ | $ 0.0844 | $ 410.18 |
Standard Packaging 90/Full
Tube | ||