LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3PEAK LMV393X-VS1R product image
  • LMV393X-VS1R thumbnail 1
  • LMV393X-VS1R thumbnail 2
  • LMV393X-VS1R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

3PEAK LMV393X-VS1RRoHS

Manufacturer
3PEAKAsian Brands
MPN
LMV393X-VS1R
LCSC Part #
C38994419
Packaging
MSOP-8
Customer #
Key Attributes
500uV 30pA 2 MSOP-8 Linear Comparators RoHS
Datasheetpdf icon3PEAK LMV393X-VS1R
In-Stock: 2,625
2,625 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0951$ 0.48
50+$ 0.0736$ 3.68
150+$ 0.0628$ 9.42
500+$ 0.0547$ 27.35
3,000+$ 0.0482$ 144.60
6,000+$ 0.045$ 270.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
Manufacturer3PEAK
PackagingMSOP-8
FeaturesBuilt-in hysteresis;Fail-safe function
Common Mode Rejection Ratio(CMRR)80dB
Input Hysteresis Voltage (Vhys)4.5mV
Vos - Input Offset Voltage500uV
Quiescent Current50uA
Ib - Input Bias Current30pA
Propagation Delay Time120ns
Number of Channels2
Input Offset Voltage Drift(Vos TC)2uV/℃
Input Offset Current(Ios)30pA
Operating Temperature-40℃~+125℃
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This series of devices integrates one or two comparators on a single monolithic substrate. The common-mode input voltage range includes ground potential and supply voltage, enabling operation even from a single supply. Low quiescent supply current makes these devices suitable for battery-powered applications. They are designed to interface directly with TTL and CMOS, and their outputs can be connected to other open-collector or open-drain outputs to implement wired-AND logic. The devices operate over a temperature range of -40℃ to +125℃.

Features

AI Translation
  • Supply voltage: 2.5 V ~ 5.5 V
  • Low supply current per channel: 50 μA
  • High-to-low propagation delay: 120 ns
  • Internal hysteresis ensures clean switching transitions
  • Offset voltage: ±4 mV
  • Input bias current: 30 pA (typical)
  • Input common-mode range extends to 100 mV below ground
  • No ESD diodes from input pins to +V_S or output pins to +V_S
  • Open-drain output for maximum flexibility
  • LMV331X-S5TR-S, LMV393X-SO1R-S, and LMV393X-VS1R-S are AEC-Q100 qualified for automotive applications

Applications

AI Translation
  • Peak and zero-crossing detectors
  • Threshold detectors/discriminators
  • Ground or supply line detection
  • Logic level translation
  • Window comparators
  • Infrared receivers