3PEAK TPB4056A20-ES1R
| Manufacturer |
3PEAK
Asian Brands |
| Mfr. Part # | TPB4056A20-ES1R |
| LCSC Part # | C38988853 |
| Package | ESOP-8 |
| Customer # | |
| Description | 4.55V~6.1V Lithium Battery 1 1A ESOP-8 Battery Chargers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Battery/Battery Chargers | |
| Manufacturer | 3PEAK | |
| Package | ESOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
47 
47
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3725 | $ 0.37 |
10+ | $ 0.2871 | $ 2.87 |
30+ | $ 0.2499 | $ 7.50 |
100+ | $ 0.2049 | $ 20.49 |
500+ | $ 0.1832 | $ 91.60 |
1,000+ | $ 0.1707 | $ 170.70 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$