KEMET C0402C331G5GAC7867
| Manufacturer | |
| MPN | C0402C331G5GAC7867 |
| LCSC Part # | C3898730 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 330pF C0G ±2% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0779 | $ 0.08 |
| 200+ | $ 0.0302 | $ 6.04 |
| 500+ | $ 0.0291 | $ 14.55 |
| 1,000+ | $ 0.0286 | $ 28.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM1555C1H331GA01D | muRata | 0402 | 22,950 | $ 0.017 | ||
| 0402N331G500CT | Walsin | 0402 | 1,700 | $ 0.0046 | ||
| GRM1555C1H331FA01J | muRata | 0402 | 36,860 | $ 0.0179 | ||
| GRM1555C1H331FA01D | muRata | 0402 | 15,750 | $ 0.0188 | ||
| GCM1555C1H331FA16D | muRata | 0402 | 10,340 | $ 0.0348 | ||
| GRT1555C1H331FA02D | muRata | 0402 | 500 | $ 0.019 | ||
| CL05C331JB5NNNC | Samsung Electro-Mechanics | 0402 | 46,650 | $ 0.0062 | ||
| GCM1555C1H331JA16D | muRata | 0402 | 26,120 | $ 0.0245 | ||
| MA0402CG331G500 | Meritek | 0402 | 0 | $ 0.0157 | ||
| GCM1555C1H331GA16D | muRata | 0402 | 0 | $ 0.0227 | ||
| GCM1555C1H331GA16J | muRata | 0402 | 0 | $ 0.0193 | ||
| GRM1555C1H331GA01J | muRata | 0402 | 0 | $ 0.016 | ||
| C1005C0G1H331G050BA | TDK | 0402 | 0 | $ 0.0853 | ||
| C0402C0G500-331GNP | Venkel | 0402 | 0 | $ 0.0082 | ||
| C0402C331F5GAC7867 | KEMET | 0402 | 0 | $ 0.1814 | ||
| MA0402CG331F500 | Meritek | 0402 | 0 | $ 0.0299 | ||
| GCM1555C1H331FA16J | muRata | 0402 | 0 | $ 0.0287 | ||
| C0402C0G500-331FNP | Venkel | 0402 | 0 | $ 0.0174 | ||
| TCC0402COG331F500AT | CCTC | 0402 | 0 | $ 0.0023 | ||
| HH15N331F500CT | Walsin | 0402 | 0 | $ 0.0291 |

